Filter Your Search
11 - 20 of 12,870 results
|
MC14541BDG
onsemi
|
$0.5928 Buy | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||
|
PCF8563T/5,518
NXP Semiconductors
|
$0.5960 Buy | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||||||||
|
STWD100NPWY3F
STMicroelectronics
|
$0.5967 Buy | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 | ||||||||||||||||||||||||||||
|
BU9873F-GTE2
ROHM Semiconductor
|
$0.6039 Buy | Yes | Not Recommended | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SEATED-HGT CALCULATED | SERIAL(I2C) | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||
|
NLV14541BDR2G
onsemi
|
$0.6089 Buy | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||
|
MCP7940M-I/MS
Microchip Technology Inc
|
$0.6439 Buy | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||
|
MCP79410T-I/SN
Microchip Technology Inc
|
$0.6491 Buy | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL | SERIAL(I2C) | Y | 8 | 3 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
|
PCF85063AT/AAZ
NXP Semiconductors
|
$0.6557 Buy | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPERATES AT 1.8 V AT 400KHZ | SERIAL(I2C) | Y | 50 mA | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | SOT96-1 | compliant | NXP | ||||||||||||||||||||||
|
BQ32000DR
Texas Instruments
|
$0.6594 Buy | Yes | Yes | Active | I2C | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | N | 3.6 V | 3 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
MCP7940M-I/ST
Microchip Technology Inc
|
$0.6914 Buy | Yes | Active | 64 | 32 kHz | YES | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |