Parametric results for: dual+dc-motor+positioning... under System Interface Logic ICs

Filter Your Search

1 - 10 of 581 results

|
-
-
Select parts from the table below to compare.
Compare
Compare
ID82C88
Harris Semiconductor
Check for Price No Transferred 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP20,.3 unknown 8542.31.00.01
IR82C88
Harris Semiconductor
Check for Price No Obsolete 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-N20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCN, LCC20,.35SQ unknown 8542.31.00.01
CA82C88-5MD
Integrated Device Technology Inc
Check for Price Obsolete 80188; 80186; 8088; 8086 5 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 10 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01 3A001.A.2.C
MR82C89
Renesas Electronics Corporation
Check for Price Active 80C88; 8088; 80C86; 8086 YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD RENESAS ELECTRONICS CORP QCCN, LCC20,.35SQ compliant 8542.31.00.01 3A001.A.2.C
SN74S428N-00
Texas Instruments
Check for Price Obsolete 8080A NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP, unknown 8542.31.00.01
MBI8289B-35
Broadcom Limited
Check for Price No Active IAPX 186; IAPX 86; IAPX 88 20 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BROADCOM LTD unknown 8542.31.00.01
MR82C88/B
Renesas Electronics Corporation
Check for Price Yes Obsolete 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 12 MHz NO 5 V BUS CONTROLLER, MULTIBUS CMOS 1 mA 5.5 V 4.5 V MILITARY R-CDIP-T20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL RENESAS ELECTRONICS CORP DIP, unknown 8542.31.00.01 3A001.A.2.C
KS82C289P-10
Samsung Semiconductor
Check for Price No Obsolete MULTIBUS 16 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SAMSUNG SEMICONDUCTOR INC DIP, DIP20,.3 unknown 8542.31.00.01
QD8238
Intel Corporation
Check for Price No Obsolete 8080A NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 37.15 mm INTEL CORP DIP, DIP28,.6 unknown 8542.31.00.01 DIP 28
KS82C289-16CL
Samsung Semiconductor
Check for Price No Obsolete MULTIBUS 16 MHz YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD SAMSUNG SEMICONDUCTOR INC QCCJ, LDCC20,.4SQ unknown 8542.31.00.01