Parametric results for: MAX3100-8051 under Serial IO/Communication Controllers

Filter Your Search

21 - 30 of 248,559 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LAN8700IC-AEZG-TR
Microchip Technology Inc
$1.9523 Yes Active 12.5 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS IT ALSO HAS IEEE802.3AB NETWORK PROTOCOL NO SYNC, BYTE; ETHERNET NRZI; BIPH-LEVEL (MANCHESTER) YES 4 41.3 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-36 compliant EAR99 8542.39.00.01 Microchip
MCP2515T-E/ST
Microchip Technology Inc
$2.0113 Yes Yes Active CAN, SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO SYNC; BIT ;BYTE NRZ YES 1 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 compliant EAR99 8542.39.00.01 Microchip TSSOP 20
TL16C550DIPFBR
Texas Instruments
$2.0229 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TQFP-48 compliant EAR99 8542.39.00.01 Texas Instruments QFP 48
TL16C550DIPTR
Texas Instruments
$2.0229 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC LFQFP, QFP48,.35SQ,20 compliant EAR99 8542.39.00.01 Texas Instruments QFP 48
SC16IS741AIPWJ
NXP Semiconductors
$2.0411 Yes Active I2C; RS485; RS232 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS CMOS IT ALSO OPERATES AT 48MHZ CLCK @ 2.5V NO... more NO MIL STD 1553A; MIL STD 1553B YES 1 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 95 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP-16 compliant 8542.31.00.01 NXP TSSOP 16 SOT403-1
SC16IS740IPW,112
NXP Semiconductors
$2.0841 Yes Active 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS CAN ALSO OPERATES AT 2.5 V SUPPLY NO ASYNC, BIT NRZ YES 1 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 compliant 8542.31.00.01 NXP TSSOP 16 SOT403-1
TL16C550DRHB
Texas Instruments
$2.0917 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-N32 Not Qualified e4 2 70 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, QFN-32 compliant EAR99 8542.39.00.01 Texas Instruments QFN 32
MCP2515T-I/SO
Microchip Technology Inc
$2.0972 Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 e3 2 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant EAR99 8542.39.00.01 Microchip SOIC 18
SC16C550BIB48,151
NXP Semiconductors
$2.1203 Yes Obsolete 8 3 0.375 MBps 48 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT NRZ NO 1 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 compliant 8542.31.00.01 NXP QFP 48 SOT313-2
LAN8187-JT
Microchip Technology Inc
$2.1276 Yes Not Recommended 0.125 MBps 25 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, LAN CMOS NO ASYNC, BIT; SYNC, BYTE NRZI; BIPH-LEVEL (MANCHESTER) YES 4 81.6 mA 3.6 V 3 V COMMERCIAL S-PQFP-G64 Not Qualified e3 70 °C TS 16949 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.39.00.01 Microchip QFP 64