-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y7698
|
Newark | Uart Interface, 1, 5 Mbps, 3 V, 3.6 V, Tssop, 16 Rohs Compliant: Yes |Nxp SC16IS740IPW,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11586 |
|
$2.2900 / $3.5900 | Buy Now |
DISTI #
568-3648-5-ND
|
DigiKey | IC UART SINGLE W/FIFO 16-TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2398 In Stock |
|
$1.7040 / $3.5300 | Buy Now |
DISTI #
SC16IS740IPW,112
|
Avnet Americas | UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP Tube - Rail/Tube (Alt: SC16IS740IPW,112) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6081 / $1.8453 | Buy Now |
DISTI #
771-SC16IS740IPW
|
Mouser Electronics | UART Interface IC UART SINGLE W/FIFO RoHS: Compliant | 4205 |
|
$1.8100 / $3.6100 | Buy Now |
|
Future Electronics | SC16IS740 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2817Tube |
|
$1.8000 / $2.0500 | Buy Now |
|
Future Electronics | SC16IS740 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 25 |
|
$2.6180 / $3.5700 | Buy Now | |
DISTI #
SC16IS740IPW,112
|
Avnet Americas | UART 1-CH 64Byte FIFO 2.5V/3.3V 16-Pin TSSOP Tube - Rail/Tube (Alt: SC16IS740IPW,112) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6081 / $1.8453 | Buy Now |
DISTI #
SC16IS740IPW.112
|
TME | IC: interface, 5Mbps, 2.3÷3.6VDC, full UART,I2C,IrDA,SPI, SMD Min Qty: 1 | 166 |
|
$2.2400 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC16IS740IPW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16IS740IPW,112
NXP Semiconductors
SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | CAN ALSO OPERATES AT 2.5 V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SC16IS740IPW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16IS740IPW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16IS740IPW | IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Serial IO/Communication Controller | NXP Semiconductors | SC16IS740IPW,112 vs SC16IS740IPW |
935292942128 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | SC16IS740IPW,112 vs 935292942128 |
935280988128 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | SC16IS740IPW,112 vs 935280988128 |
SC16IS740IPW,128 | SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin | NXP Semiconductors | SC16IS740IPW,112 vs SC16IS740IPW,128 |