Filter Your Search
61 - 70 of 248,559 results
|
TL16C550CPT
Texas Instruments
|
$2.9446 | Yes | Yes | Obsolete | 0 | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TL16C550CIPT
Texas Instruments
|
$2.9458 | Yes | Yes | Obsolete | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SC16C752BIB48,157
NXP Semiconductors
|
$2.9561 | Yes | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V OR 5V SUPPLY | NO | MIL STD 1553 | YES | 2 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | 48 | compliant | 8542.31.00.01 | NXP | SOT313-2 | ||||||||||||
|
MCP2515T-E/ML
Microchip Technology Inc
|
$2.9800 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | e3 | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
TL16C752BPTR
Texas Instruments
|
$2.9962 | Yes | Yes | Obsolete | UART | 8 | 3 | 0.375 MBps | 48 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 2 | 3.6 V | 2.7 V | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 | Texas Instruments | |||||||||||||
|
SJA1000T/N1,112
NXP Semiconductors
|
$3.0737 | Yes | Obsolete | 8 | 8 | 1 MBps | 24 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SO-28 | 28 | compliant | 5A991 | 8542.31.00.01 | NXP | SOT136-1 | ||||||||||||
|
TL16C752CIRHBR
Texas Instruments
|
$3.0959 | Yes | Yes | Active | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 2 | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TL16C752CIPFBR
Texas Instruments
|
$3.0959 | Yes | Yes | Active | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | NO | ASYNC, BIT | NO | 2 | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SIO1007-JV
Microchip Technology Inc
|
$3.1500 | Yes | Active | IRDA; LPC; PCI | 16 | 0.5 MBps | 14.318 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 1 | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G64 | 70 °C | NOT SPECIFIED | ISO/TS-16949 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | STQFP-64 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
SCH3222-SX
Microchip Technology Inc
|
$3.2000 | Yes | Active | 256 | PCI; UART | 0.1875 MBps | 33 MHz | 23 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | YES | 4 | 8 | 1 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PBGA-B84 | 70 °C | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10x10,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 800 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | WFBGA-84 | compliant | 8542.31.00.01 | Microchip | 2016-03-03 |