Parametric results for: mb86967 under Serial IO/Communication Controllers

Filter Your Search

41 - 50 of 248,559 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP2515-I/P
Microchip Technology Inc
$2.3745 Yes Yes Active 14 SPI 0.125 MBps 40 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T18 e3 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP DIP-18 18 compliant 8542.31.00.01 Microchip
TL16C550DIRHB
Texas Instruments
$2.3801 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N32 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-32 32 compliant 8542.39.00.01 Texas Instruments EAR99
TL16C550DIPT
Texas Instruments
$2.3801 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-48 48 compliant 8542.39.00.01 Texas Instruments EAR99
MCP2515T-I/ML
Microchip Technology Inc
$2.4523 Yes Yes Active 14 SPI 0.125 MBps 40 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, CAN CMOS NO SYNC; BIT ;BYTE NRZ YES 1 8 10 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN QFN-20 20 compliant 8542.39.00.01 Microchip EAR99
W6100-L
WIZnet Co Ltd
$2.4613 Contact Manufacturer SPI 8 12.5 MBps 70 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL CMOS NO SYNC, BYTE; ETHERNET YES 1 8 3.63 V 2.97 V S-PQFP-G48 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm WIZNET CO LTD LQFP-48 unknown Wiznet Technology
XR88C681CJ-F
MaxLinear Inc
$2.4946 Yes Obsolete 128 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 8 8 0.125 MBps 7.372 MHz 4 YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NRZ YES 2 8 15 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J44 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm MAXLINEAR INC QCCJ, LDCC44,.7SQ compliant 8542.31.00.01 MaxLinear, Inc.
TL16C550CIPTR
Texas Instruments
$2.4947 Yes Yes Active 8 3 0.125 MBps 16 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 3.3V SUPPLY AT 14.9 MHZ NO ASYNC, BIT NRZ NO 1 10 mA 5.25 V 4.75 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, LQFP-48 48 compliant 8542.39.00.01 Texas Instruments EAR99
SC16IS740IPW,128
NXP Semiconductors
$2.5909 Yes Active 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT YES 1 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 compliant 8542.31.00.01 NXP SOT403-1
SC16IS750IBS,128
NXP Semiconductors
$2.5928 Yes Active 2 0.625 MBps 80 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V SUPPLY NO ASYNC, BIT YES 1 3.6 V 3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN24 24 compliant 8542.31.00.01 NXP SOT616-3
TL16C550DIPFB
Texas Instruments
$2.6244 Yes Yes Active 8 3 0.1875 MBps 24 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 2.5V/3.3V SUPPLY NO ASYNC, BIT NO 1 8 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-48 48 compliant 8542.39.00.01 Texas Instruments EAR99