Filter Your Search
11 - 20 of 5,446 results
Select Parts | Part Number |
---|
|
FDC37C669-MT
Microchip Technology Inc
|
||
|
SDIN8DE2-16G-XI
SanDisk Corporation
|
||
|
SE0GTFHHL-C1000-D
Delkin Devices
|
||
|
SE04TFPHL-C6000-D
Delkin Devices
|
||
|
GLS85LD1001T-60-RI-LBTE
Greenliant Systems Ltd
|
||
|
SE08TFPHL-C6000-D
Delkin Devices
|
||
|
GLS85LP1008P-S-I-FTE-ND001
Greenliant Systems Ltd
|
||
|
GLS85LP1008P-S-I-FTE
Greenliant Systems Ltd
|
||
|
MTFDDAK1T9TDT-1AW1ZABYY
Micron Technology Inc
|
||
|
APCFA004GTAHS-DT
Apacer Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Host Interface Standard |
External Data Bus Width
|
Data Transfer Rate-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Drive Interface Standard
|
Host Data Transfer Rate-Max
|
Memory Density
|
Memory IC Type
|
Memory Width | Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Organization |
Parallel/Serial
|
Programming Voltage
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Max
|
Supply Voltage-Min (Vsup)
|
Supply Voltage-Min
|
Supply Voltage-Nom (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
HTS Code
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Type
|
Yes | Yes | Not Recommended | PC-AT; PC-XT; PS/2; ISA | 8 | 0.25 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IDE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TQFP-100 | compliant | Microchip | |||||||||||||||||||||||
Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 120 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANDISK CORP | DIE, | unknown | SanDisk | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | unknown | DELKIN DEVICES | 8542.31.00.01 | |||||||||||||||||||||||||||||
Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | unknown | DELKIN DEVICES | 8542.31.00.01 | |||||||||||||||||||||||||||||
Yes | Obsolete | ATA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 30 MBps | 3.465 V | 3.135 V | INDUSTRIAL | R-PBGA-B91 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 91 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.4 mm | 12 mm | 24 mm | GREENLIANT SYSTEMS LTD | LBGA, | compliant | Greenliant | 8542.31.00.01 | |||||||||||||||||||||||||
Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | compliant | DELKIN DEVICES | 8542.31.00.01 | |||||||||||||||||||||||||||||
Yes | Obsolete | ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 50 MBps | INDUSTRIAL | R-PBGA-B91 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 91 | PLASTIC/EPOXY | BGA | BGA91,10X16,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.9 mm | 14 mm | 24 mm | GREENLIANT SYSTEMS LTD | BGA, | compliant | Greenliant | 8542.31.00.01 | BGA | 91 | ||||||||||||||||||||||||||
Yes | Obsolete | ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 50 MBps | INDUSTRIAL | R-PBGA-B91 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 91 | PLASTIC/EPOXY | BGA | BGA91,10X16,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.9 mm | 14 mm | 24 mm | GREENLIANT SYSTEMS LTD | BGA, BGA91,10X16,40 | compliant | Greenliant | 8542.31.00.01 | BGA | 91 | |||||||||||||||||||||||||
Yes | Obsolete | NO | CMOS | 16.4927 Tbit | FLASH MODULE | 8 | 1 | 1920000000000 | 2.0616 T | ASYNCHRONOUS | 1920GX8 | SERIAL | 3.3 V | 5.5 V | 4.5 V | 5 V | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 7 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | unknown | Micron | 8542.32.00.51 | EAR99 | TLC NAND TYPE | ||||||||||||||||||||||||
Yes | Contact Manufacturer | ATA; ATAPI | 375 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 145 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.27 mm | 36.4 mm | 42.8 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 |
|
FDC37C669-MT
Microchip Technology Inc
|
$12.5769 | Yes | Yes | Not Recommended | PC-AT; PC-XT; PS/2; ISA | 8 | 0.25 MBps | YES | 5 V | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE | CMOS | IDE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TQFP-100 | compliant | Microchip | ||||||||||||||||||||||||
|
SDIN8DE2-16G-XI
SanDisk Corporation
|
$14.7844 | Obsolete | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 120 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANDISK CORP | DIE, | unknown | SanDisk | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
SE0GTFHHL-C1000-D
Delkin Devices
|
$25.4722 | Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | unknown | DELKIN DEVICES | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
SE04TFPHL-C6000-D
Delkin Devices
|
$29.0460 | Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | unknown | DELKIN DEVICES | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
GLS85LD1001T-60-RI-LBTE
Greenliant Systems Ltd
|
$44.3758 | Yes | Obsolete | ATA | 16 | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | IDE | 30 MBps | 3.465 V | 3.135 V | INDUSTRIAL | R-PBGA-B91 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 91 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.4 mm | 12 mm | 24 mm | GREENLIANT SYSTEMS LTD | LBGA, | compliant | Greenliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SE08TFPHL-C6000-D
Delkin Devices
|
$113.3179 | Yes | Obsolete | 4 | YES | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 25 MBps | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N9 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 2.25 mm | 24 mm | 32 mm | DELKIN DEVICES INC | ROHS COMPLIANT, CARD-9 | compliant | DELKIN DEVICES | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
GLS85LP1008P-S-I-FTE-ND001
Greenliant Systems Ltd
|
$202.3339 | Yes | Obsolete | ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 50 MBps | INDUSTRIAL | R-PBGA-B91 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 91 | PLASTIC/EPOXY | BGA | BGA91,10X16,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.9 mm | 14 mm | 24 mm | GREENLIANT SYSTEMS LTD | BGA, | compliant | Greenliant | 8542.31.00.01 | BGA | 91 | |||||||||||||||||||||||||||
|
GLS85LP1008P-S-I-FTE
Greenliant Systems Ltd
|
$224.8142 | Yes | Obsolete | ATA; IDE | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 50 MBps | INDUSTRIAL | R-PBGA-B91 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 91 | PLASTIC/EPOXY | BGA | BGA91,10X16,40 | RECTANGULAR | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.9 mm | 14 mm | 24 mm | GREENLIANT SYSTEMS LTD | BGA, BGA91,10X16,40 | compliant | Greenliant | 8542.31.00.01 | BGA | 91 | ||||||||||||||||||||||||||
|
MTFDDAK1T9TDT-1AW1ZABYY
Micron Technology Inc
|
$504.1657 | Yes | Obsolete | NO | CMOS | 16.4927 Tbit | FLASH MODULE | 8 | 1 | 1920000000000 | 2.0616 T | ASYNCHRONOUS | 1920GX8 | SERIAL | 3.3 V | 5.5 V | 4.5 V | 5 V | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | SINGLE | 7 mm | 69.85 mm | 100.45 mm | MICRON TECHNOLOGY INC | unknown | Micron | 8542.32.00.51 | EAR99 | TLC NAND TYPE | |||||||||||||||||||||||||
|
APCFA004GTAHS-DT
Apacer Technology Inc
|
Check for Price | Yes | Contact Manufacturer | ATA; ATAPI | 375 MBps | YES | 3.3 V | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE | CMOS | 145 MBps | 3.465 V | 3.135 V | COMMERCIAL | R-XUUC-N24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 4.27 mm | 36.4 mm | 42.8 mm | APACER TECHNOLOGY INC | DIE, | unknown | 8542.31.00.01 |