Parametric results for: PS-DC19-L157E under Parallel IO Ports

Filter Your Search

1 - 10 of 15,151 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCAL9554BPWJ
NXP Semiconductors
$0.2320 Yes Active 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 NXP
PCA8574D,518
NXP Semiconductors
$0.2608 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 16 SOT162-1 compliant 8542.39.00.01 NXP
PCA9534D,118
NXP Semiconductors
$0.2816 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NXP SEMICONDUCTORS SOP SOP-16 16 SOT162-1 compliant 8542.39.00.01 NXP
PCA8574PW,118
NXP Semiconductors
$0.3029 Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 NXP
PCA9536DP,118
NXP Semiconductors
$0.3621 Yes Active 4 400 kHz 4 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP TSSOP-8 8 SOT505-1 compliant 8542.39.00.01 NXP
FXL6408UMX
onsemi
$0.3985 Yes Active 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 3.6 V 1.65 V INDUSTRIAL R-XQCC-N16 e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm ONSEMI UQFN-16 UMLP-16 523BF compliant 8542.39.00.01 onsemi EAR99
TCA9554ADWR
Texas Instruments
$0.5368 Yes Yes Active 8 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOP, compliant Texas Instruments EAR99 2016-11-23
PCA9554ADGVR
Texas Instruments
$0.5452 Yes Yes Active 8 8 400 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCA9557DBR
Texas Instruments
$0.5452 Yes Yes Active 8 8 400 kHz 8 YES 2.5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 25 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCA9554ADWR
Texas Instruments
$0.5452 No Obsolete 8 8 400 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99