Filter Your Search
11 - 20 of 15,175 results
|
TCA6408ARSVR
Texas Instruments
|
$0.5880 | Yes | Yes | Active | 8 | 2 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 20 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 400 µm | QUAD | 550 µm | 1.8 mm | 2.6 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, UQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
PCA8574APW,112
NXP Semiconductors
|
$0.5946 | Yes | Obsolete | 8 | 400 kHz | 8 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 100 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | compliant | 8542.39.00.01 | NXP | SOT403-1 | ||||||
|
TCA9554DBR
Texas Instruments
|
$0.5950 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | EAR99 | Texas Instruments | ||||||||||
|
TCA9554DWR
Texas Instruments
|
$0.6166 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | Texas Instruments | 2016-11-23 | |||||||||
|
PCA9535DWG4
Texas Instruments
|
$0.6181 | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 200 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TCA9534PWR
Texas Instruments
|
$0.6372 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 40 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | Texas Instruments | |||||||||
|
TCA9534DWR
Texas Instruments
|
$0.6625 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 40 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | Texas Instruments | 2016-11-24 | ||||||||
|
PCF8575TS/1,112
NXP Semiconductors
|
$0.6645 | Yes | Active | 16 | 400 kHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT340-1 | ||||||
|
PCA9554ADWR
Texas Instruments
|
$0.6742 | Yes | Yes | Obsolete | 8 | 8 | 400 kHz | 8 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 175 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TCA9534ADWR
Texas Instruments
|
$0.6763 | Yes | Yes | Active | 8 | 8 | 400 kHz | 8 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 40 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | Texas Instruments | 2016-11-23 |