Parametric results for: scans-004952 under Other uPs/uCs/Peripheral ICs

Filter Your Search

21 - 30 of 88,141 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATECC608B-MAHCZ-S
Microchip Technology Inc
$0.8265 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant Microchip
ATECC608B-SSHCZ-B
Microchip Technology Inc
$0.8265 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
ATECC608B-SSHCZ-T
Microchip Technology Inc
$0.8265 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
ATECC608B-SSHDA-T
Microchip Technology Inc
$0.8265 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
NT3H2111W0FT1X
NXP Semiconductors
$0.8421 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS compliant NXP SOIC 8 SOT96-1 8542.32.00
NT3H2111W0FTTJ
NXP Semiconductors
$0.8592 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V S-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.2 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS compliant NXP TSSOP 8 SOT505-1 8542.32.00
ATECC608B-SSHDA-B
Microchip Technology Inc
$0.8772 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
MTCH1030-I/MG
Microchip Technology Inc
$0.9000 Active YES 3 V CAPACITIVE TOUCH SCREEN CONTROLLER CMOS 5.5 V 2 V S-PQCC-N16 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01
TDA8035HN/C1,157
NXP Semiconductors
$0.9265 Yes Active YES 3.3 V MICROPROCESSOR CIRCUIT CMOS 220 mA 5.5 V 2.7 V OTHER S-PQCC-N32 Not Qualified 1 85 °C -25 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm NXP SEMICONDUCTORS HVQFN-32 compliant NXP QFN 32 SOT617-7
TIR1000IPWR
Texas Instruments
$0.9265 Yes Yes Active YES 3 V MICROPROCESSOR CIRCUIT CMOS CAN ALSO OPERATE AT 5V SUPPLY 3.3 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TSSOP-8 compliant Texas Instruments SOIC 8 8542.39.00.01 EAR99