-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2422
|
Newark | Frequency Min:-, Frequency Max:-, Rfid Ic Type:-, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.67V, Supply Voltage Max:3.6V, Current Consumption:-, Product Range:- Rohs Compliant: Yes |Nxp NT3H2111W0FTTJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
11AC3611
|
Newark | Rfid, Read/Write, 13.56Mhz, Tssop-8, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.2V, Current Consumption:- Rohs Compliant: Yes |Nxp NT3H2111W0FTTJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5480 | Buy Now |
DISTI #
568-12902-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4911 In Stock |
|
$0.4950 / $1.3600 | Buy Now |
DISTI #
NT3H2111W0FTTJ
|
Avnet Americas | NTAG Contactless and Contact Interface 8-Pin TSSOP T/R - Tape and Reel (Alt: NT3H2111W0FTTJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4677 / $0.5368 | Buy Now |
DISTI #
771-NT3H2111W0FTTJ
|
Mouser Electronics | NFC/RFID Tags & Transponders NTAG I C <i>plus</i> 1K, NFC Forum Type 2 Tag with I C interface optimized for entry-level NFC applications RoHS: Compliant | 44893 |
|
$0.4990 / $1.3200 | Buy Now |
DISTI #
V72:2272_14653534
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1567 |
|
$0.4916 / $1.2921 | Buy Now |
|
Future Electronics | NTAG I2C Plus, NFC Forum Type 2 Tag Compliant IC with I2C Interface - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 407500Reel |
|
$0.4800 / $0.5100 | Buy Now |
DISTI #
77265405
|
Verical | NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin TSSOP T/R Min Qty: 33 Package Multiple: 1 Date Code: 2349 | Americas - 2628 |
|
$0.6125 / $0.9788 | Buy Now |
DISTI #
69196401
|
Verical | NFC/RFID Tag and Transponder IC 13560kHz 1KByte 8-Pin TSSOP T/R Min Qty: 12 Package Multiple: 1 Date Code: 2316 | Americas - 1567 |
|
$0.4916 / $1.0727 | Buy Now |
DISTI #
NT3H2111W0FTTJ
|
Avnet Americas | NTAG Contactless and Contact Interface 8-Pin TSSOP T/R - Tape and Reel (Alt: NT3H2111W0FTTJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4677 / $0.5368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NT3H2111W0FTTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT3H2111W0FTTJ
NXP Semiconductors
NT3H2111/NT3H2211 - NTAG I²C plus, NFC Forum Type 2 Tag with I²C interface optimized for entry-level NFC applications TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.67 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | NFC CONTROLLER |