Filter Your Search
21 - 30 of 88,142 results
|
ATECC608B-MAHCZ-S
Microchip Technology Inc
|
$0.8265 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 1-WIRE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | Microchip | |||||||||||||||||
|
ATECC608B-SSHCZ-B
Microchip Technology Inc
|
$0.8265 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 1-WIRE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | |||||||||||||||||
|
ATECC608B-SSHCZ-T
Microchip Technology Inc
|
$0.8265 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 1-WIRE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | |||||||||||||||||
|
ATECC608B-SSHDA-T
Microchip Technology Inc
|
$0.8265 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | I2C | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | ||||||||||||
|
NT3H2111W0FT1X
NXP Semiconductors
|
$0.8421 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | NXP | SOIC | 8 | SOT96-1 | 8542.32.00 | ||||||||||
|
NT3H2111W0FTTJ
NXP Semiconductors
|
$0.8592 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.2 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 8 | SOT505-1 | 8542.32.00 | ||||||||||
|
ATECC608B-SSHDA-B
Microchip Technology Inc
|
$0.8772 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | I2C | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | ||||||||||||
|
MTCH1030-I/MG
Microchip Technology Inc
|
$0.9000 | Active | YES | 3 V | CAPACITIVE TOUCH SCREEN CONTROLLER | CMOS | 5.5 V | 2 V | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TDA8035HN/C1,157
NXP Semiconductors
|
$0.9265 | Yes | Active | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 220 mA | 5.5 V | 2.7 V | OTHER | S-PQCC-N32 | Not Qualified | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | HVQFN-32 | compliant | NXP | QFN | 32 | SOT617-7 | |||||||||
|
TIR1000IPWR
Texas Instruments
|
$0.9265 | Yes | Yes | Active | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-8 | compliant | Texas Instruments | SOIC | 8 | 8542.39.00.01 | EAR99 |