Parametric results for: MCIMX286DVM4B under Multifunction Peripherals

Filter Your Search

1 - 10 of 6,712 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EFR32MG13P732F512IM32-D
Silicon Laboratories Inc
$0.7271 Yes Active YES 3.3 V SoC CMOS 3.8 V 1.8 V S-XQCC-N32 3 125 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC QFN-32 unknown 8542.31.00.01 2019-06-14 12.04 61.275 737.751 52.90849 12.04 637.0182196 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 90 YES 7440-02-0, 1333-86-4 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object] [object Object],[object Object],[object ... more
MCIMX6Y0CVM05AA
NXP Semiconductors
$1.0000 Yes Active YES SoC CMOS 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE 1.5 V 1.275 V INDUSTRIAL S-PBGA-B289 3 105 °C -40 °C 260 40 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.32 mm 14 mm 14 mm NXP SEMICONDUCTORS MABGA-289 compliant 8542.31.00.01 2016-10-10 12.04 1333 16049.32 12.04 Industrial: -40C to +105C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 5A992 NXP 2022-12-27 12:55:46 2024-01-23 [object Object],[object Object]
MCIMX6S1AVM08ACR
NXP Semiconductors
$1.0000 Yes Yes Not Recommended SoC e1 3 260 40 Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS compliant 8542.31.00.01 1246.524951 12.04 15008.16041004 RoHS 2 (2015/863/EU) 89 YES 7440-02-0, 80-05-7 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 5A992.C NXP 2024-11-04 11:13:01 2024-06-27 [object Object],[object Object]
MCIMX6Y0DVM05AA
NXP Semiconductors
$1.0000 Yes Active YES SoC CMOS 1.5 V 1.275 V OTHER S-PBGA-B289 3 95 °C 260 40 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.32 mm 14 mm 14 mm NXP SEMICONDUCTORS MAPBGA-289 compliant 8542.31.00.01 2016-10-10 12.04 Other: +0C to +95C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more 5A992 NXP 2024-11-04 11:13:01 2024-01-23 [object Object],[object Object] Not Recommended for New Designs - 528MHz... more
CY8C4014SXI-420
Infineon Technologies AG
$1.0483 Yes Active PROGRAMMABLE SoC INDUSTRIAL e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 12.04 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more Infineon 2024-01-25 21:25:53 2024-06-27 [object Object],[object Object] e
CY8C4014LQI-422T
Cypress Semiconductor
$1.1320 Yes Yes Transferred 1024 I2C 16 MHz 20 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 85 °C -40 °C 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant 8542.31.00.01 12.04 40.375 486.115 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V3.02 [object Object],[object Object],[object ... more 3A991.A.3 2021-07-08 e
CY8C4013LQI-411T
Infineon Technologies AG
$1.1418 Yes Active YES 3.3 V PROGRAMMABLE SoC CMOS 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 3 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm INFINEON TECHNOLOGIES AG QFN-16 compliant 12.04 37.5 451.5 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more Infineon 2024-01-25 21:25:53 2024-06-27 [object Object],[object Object] ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 e
CY8C4014LQI-421
Infineon Technologies AG
$1.2175 Yes Active PROGRAMMABLE SoC INDUSTRIAL e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) INFINEON TECHNOLOGIES AG compliant 12.04 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more Infineon 2024-01-25 21:25:53 2024-06-27 [object Object],[object Object] Cypress Semiconductor CY8C4014LQI-421, 3... more e
CY8C4013LQI-411T
Cypress Semiconductor
$1.2891 Yes Yes Transferred 1024 I2C 16 MHz 12 YES 3.3 V CMOS NO 5.5 V 1.71 V INDUSTRIAL S-XQCC-N16 e4 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm CYPRESS SEMICONDUCTOR CORP QFN-16 compliant 8542.31.00.01 12.04 37.5 451.5 12.04 Industrial: -40C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V3.02 [object Object],[object Object],[object ... more 3A991.A.3 2021-07-08 e
CY8C4014PVI-422
Infineon Technologies AG
$1.3637 Yes Active PROGRAMMABLE SoC INDUSTRIAL e4 3 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant 12.04 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more Infineon 2024-01-25 21:25:53 2024-06-27 [object Object],[object Object] MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube e