Parametric results for: SH7751 under Microprocessors

Filter Your Search

21 - 30 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MPC8314CVRAFDA
NXP Semiconductors
$1.0000 Yes Not Recommended 32 333 MHz 66.67 MHz YES 1 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.05 V 950 mV INDUSTRIAL S-PBGA-B620 Not Qualified e2 3 105 °C -40 °C 260 40 620 PLASTIC/EPOXY HBGA BGA620,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.46 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, 2.23 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGA-620 compliant 3A991.A.2 8542.31.00.01 NXP
SAM9X60D6KT-I/4GB
Microchip Technology Inc
$1.0000 Active 600 MHz 69632 16 6 50 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS 64-Mbit DDR2--SDRAM AVAILABLE YES FIXED POINT YES YES 16 8 1.9 V 1.7 V INDUSTRIAL R-PBGA-B196 e1 3 85 °C -40 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,16X16,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.2 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC TFBGA-196 compliant 5A992.C 8542.31.00.01 Microchip 2019-09-23
SAM9X70T-I/4PB
Microchip Technology Inc
$1.0000 Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 16 1 13 8 3 mA 1.21 V 1.14 V S-PBGA-B240 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM MICROCHIP TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 Microchip
ATSAMA5D27C-LD1G-CUR
Microchip Technology Inc
$1.0000 Active 16 500 MHz 32768 24 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 51 1 32 1.9 V 1.7 V INDUSTRIAL S-PBGA-G361 85 °C -40 °C 361 PLASTIC/EPOXY TFBGA BGA361,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 16 mm 16 mm MICROCHIP TECHNOLOGY INC TFBGA-361 compliant 5A992.C 8542.31.00.01 Microchip 2018-12-14
MCIMX6S5EVM10AB
NXP Semiconductors
$1.0000 Yes Not Recommended YES SoC CMOS 1.5 V 1.35 V OTHER S-PBGA-B624 e1 3 105 °C -20 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 21 mm 21 mm NXP SEMICONDUCTORS MABGA-624 compliant 5A992.C 8542.31.00.01 NXP
MPC8306SVMADDCA
NXP Semiconductors
$1.0000 Yes Obsolete 32 266 MHz 66.67 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV OTHER S-PBGA-B369 Not Qualified e2 3 105 °C 260 40 369 PLASTIC/EPOXY LFBGA BGA369,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.61 mm 19 mm 19 mm NXP SEMICONDUCTORS 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 compliant 3A991.A.2 8542.31.00.01 NXP
MCF5274VM166
NXP Semiconductors
$1.0000 Yes Not Recommended 32 166 MHz 32 24 83 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES YES 1.6 V 1.4 V COMMERCIAL S-PBGA-B256 Not Qualified e1 3 70 °C 260 40 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, MAPBGA-256 compliant 3A991.A.2 8542.31.00.01
MIMXRT1051CVL5B
NXP Semiconductors
$1.0000 Yes Active YES SoC CMOS 1.26 V 1.15 V INDUSTRIAL S-PBGA-B196 e1 3 105 °C -40 °C 260 40 196 PLASTIC/EPOXY LFBGA BGA196,14X14,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.43 mm 10 mm 10 mm NXP SEMICONDUCTORS MABGA-196 compliant 5A992.C 8542.31.00.01 NXP
MIMXRT555SFFOCR
NXP Semiconductors
$1.0000 Yes Active MICROPROCESSOR, RISC 3 260 40 NXP SEMICONDUCTORS compliant NXP
SAM9X60D5MT-I/4FB
Microchip Technology Inc
$1.0000 Active 600 MHz 69632 16 6 50 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS 512-Mbit DDR2--SDRAM AVAILABLE YES FIXED POINT YES YES 16 8 1.9 V 1.7 V INDUSTRIAL R-PBGA-B233 e1 3 85 °C -40 °C 260 30 233 PLASTIC/EPOXY TFBGA BGA233,17X17,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFBGA-233 compliant 5A992.C 8542.31.00.01 Microchip 2019-09-23