Parametric results for: MC7447AHX1420LB under Microprocessors

Filter Your Search

11 - 20 of 81,869 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MPC8536EBVJATHA
NXP Semiconductors
$1.0000 Yes Obsolete 32 1.25 GHz 64 16 133 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 1.05 V 950 mV S-PBGA-B783 Not Qualified e2 3 260 40 783 PLASTIC/EPOXY HBGA BGA783,28X28,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 2.76 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 compliant 5A002.A.1 8542.31.00.01
MC9328MX21CVK
NXP Semiconductors
$1.0000 Yes Obsolete 32 266 MHz 32 26 32 MHz YES 1.5 V MICROPROCESSOR CMOS ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US YES FIXED POINT YES YES 1.65 V 1.45 V INDUSTRIAL S-PBGA-B289 Not Qualified e1 3 85 °C -40 °C 260 40 289 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 650 µm BOTTOM 1.49 mm 14 mm 14 mm NXP SEMICONDUCTORS 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 compliant 5A992.C 8542.31.00.01 NXP
SAM9X60D6KT-I/4GB
Microchip Technology Inc
$1.0000 Active 600 MHz 69632 16 6 50 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS 64-Mbit DDR2--SDRAM AVAILABLE YES FIXED POINT YES YES 16 8 1.9 V 1.7 V INDUSTRIAL R-PBGA-B196 e1 3 85 °C -40 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,16X16,25 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.2 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC TFBGA-196 compliant 5A992.C 8542.31.00.01 Microchip 2019-09-23
SAM9X70T-I/4PB
Microchip Technology Inc
$1.0000 Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR CMOS YES FIXED POINT YES YES 16 1 13 8 3 mA 1.21 V 1.14 V S-PBGA-B240 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM MICROCHIP TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 Microchip
MC9328MXSVP10R2
NXP Semiconductors
$1.0000 Yes Obsolete 32 100 MHz 32 25 16 MHz YES 1.8 V MICROPROCESSOR CMOS YES FIXED POINT NO YES 1.9 V 1.7 V COMMERCIAL S-PBGA-B225 Not Qualified e1 3 70 °C 260 40 225 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 13 mm 13 mm NXP SEMICONDUCTORS LFBGA, compliant 3A991.A.2 8542.31.00.01
SAM9X60D5MT-I/4FB
Microchip Technology Inc
$1.0000 Active 600 MHz 69632 16 6 50 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS 512-Mbit DDR2--SDRAM AVAILABLE YES FIXED POINT YES YES 16 8 1.9 V 1.7 V INDUSTRIAL R-PBGA-B233 e1 3 85 °C -40 °C 260 30 233 PLASTIC/EPOXY TFBGA BGA233,17X17,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFBGA-233 compliant 5A992.C 8542.31.00.01 Microchip 2019-09-23
SAM9X75-I/4PB
Microchip Technology Inc
$1.0000 Active 32 800 MHz 69632 16 23 50 MHz YES MICROPROCESSOR CMOS YES FIXED POINT YES YES 16 1 15 8 3 mA 1.21 V 1.14 V S-PBGA-B240 85 °C -40 °C 240 PLASTIC/EPOXY LFBGA BGA240,16X16,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM MICROCHIP TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01 Microchip
AT97SC3204-X2M6-00
Microchip Technology Inc
$1.3514 Yes Yes Not Recommended 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS FIXED POINT NO NO S-XQCC-N40 70 °C 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC VQFN-40 compliant 5A992.C 8542.31.00.01 Microchip
AT97SC3205-G3M4200B
Microchip Technology Inc
$1.3596 Yes Yes Active 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS NO FIXED POINT YES S-XQCC-N32 70 °C 32 UNSPECIFIED HVQCCN LCC32,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 5A992.C 8542.31.00.01 Microchip
AT97SC3205-G3M4500B
Microchip Technology Inc
$1.3949 Yes Yes Active 8 YES 3.3 V CRYPTOGRAPHIC AUTHENTICATOR CMOS FIXED POINT NO YES S-XQCC-N32 70 °C 32 UNSPECIFIED HVQCCN LCC32,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant 8542.31.00.01 Microchip