Part Details for MC9328MX21CVK by NXP Semiconductors
Overview of MC9328MX21CVK by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9328MX21CVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1097
|
Newark | Mc9328Mx21 Applications Processor, Product Range:I.mx Family I.mx21 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Bga, No. Of Pins:289Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.3V Rohs Compliant: Yes |Nxp MC9328MX21CVK Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-MC9328MX21CVK-954-ND
|
DigiKey | MICROPROCESSOR, 32-BIT, 266MHZ, Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
463 In Stock |
|
$38.6700 | Buy Now |
|
Rochester Electronics | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 463 |
|
$33.1900 / $39.0400 | Buy Now |
|
Chip1Cloud | IC MPU I.MX21 266MHZ 289MAPBGA / i.MX family of microprocessors | 2770 |
|
RFQ | |
DISTI #
1579826
|
element14 Asia-Pacific | MPU, ARM9 I.MX21, 266MHZ, 289MAPBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.1817 / $55.2804 | Buy Now |
DISTI #
1579826
|
Farnell | MPU, ARM9 I.MX21, 266MHZ, 289MAPBGA RoHS: Compliant Min Qty: 760 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$41.2904 | Buy Now |
|
Flip Electronics | Stock, ship today | 304 |
|
$24.3400 | RFQ |
Part Details for MC9328MX21CVK
MC9328MX21CVK CAD Models
MC9328MX21CVK Part Data Attributes:
|
MC9328MX21CVK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9328MX21CVK
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.49 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MX21CVK
This table gives cross-reference parts and alternative options found for MC9328MX21CVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21CVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MX21SCVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21SCVKR2 |
MC9328MX21SVK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVK vs MC9328MX21SVK |
MC9328MX21SCVK | DB I.MX21S | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21SCVK |
MC9328MX21VK | DB I.MX21 PB-FR | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21VK |
MC9328MX21DVK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVK vs MC9328MX21DVK |
MC9328MX21VK | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVK vs MC9328MX21VK |
MC9328MX21CVK | DB I.MX21 PB-FR | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21CVK |
MC9328MX21VG | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21VG |
MC9328MX21SCVKR2 | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | NXP Semiconductors | MC9328MX21CVK vs MC9328MX21SCVKR2 |
MC9328MX21DVK | DB I.MX21 PB-FR | Freescale Semiconductor | MC9328MX21CVK vs MC9328MX21DVK |