Filter Your Search
11 - 20 of 81,869 results
|
MPC8536EBVJATHA
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 1.25 GHz | 64 | 16 | 133 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.05 V | 950 mV | S-PBGA-B783 | Not Qualified | e2 | 3 | 260 | 40 | 783 | PLASTIC/EPOXY | HBGA | BGA783,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.76 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | compliant | 5A002.A.1 | 8542.31.00.01 | |||||||||||||||
|
MC9328MX21CVK
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.49 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||
|
SAM9X60D6KT-I/4GB
Microchip Technology Inc
|
$1.0000 | Active | 600 MHz | 69632 | 16 | 6 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | 64-Mbit DDR2--SDRAM AVAILABLE | YES | FIXED POINT | YES | YES | 16 | 8 | 1.9 V | 1.7 V | INDUSTRIAL | R-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | TFBGA | BGA196,16X16,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | TFBGA-196 | compliant | 5A992.C | 8542.31.00.01 | Microchip | 2019-09-23 | |||||||||
|
SAM9X70T-I/4PB
Microchip Technology Inc
|
$1.0000 | Active | 32 | 800 MHz | 69632 | 16 | 23 | 50 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 13 | 8 | 3 mA | 1.21 V | 1.14 V | S-PBGA-B240 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
MC9328MXSVP10R2
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 32 | 100 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B225 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SAM9X60D5MT-I/4FB
Microchip Technology Inc
|
$1.0000 | Active | 600 MHz | 69632 | 16 | 6 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | 512-Mbit DDR2--SDRAM AVAILABLE | YES | FIXED POINT | YES | YES | 16 | 8 | 1.9 V | 1.7 V | INDUSTRIAL | R-PBGA-B233 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 233 | PLASTIC/EPOXY | TFBGA | BGA233,17X17,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TFBGA-233 | compliant | 5A992.C | 8542.31.00.01 | Microchip | 2019-09-23 | |||||||||
|
SAM9X75-I/4PB
Microchip Technology Inc
|
$1.0000 | Active | 32 | 800 MHz | 69632 | 16 | 23 | 50 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 15 | 8 | 3 mA | 1.21 V | 1.14 V | S-PBGA-B240 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
AT97SC3204-X2M6-00
Microchip Technology Inc
|
$1.3514 | Yes | Yes | Not Recommended | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | NO | S-XQCC-N40 | 70 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VQFN-40 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||
|
AT97SC3205-G3M4200B
Microchip Technology Inc
|
$1.3596 | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | NO | FIXED POINT | YES | S-XQCC-N32 | 70 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||
|
AT97SC3205-G3M4500B
Microchip Technology Inc
|
$1.3949 | Yes | Yes | Active | 8 | YES | 3.3 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | FIXED POINT | NO | YES | S-XQCC-N32 | 70 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 8542.31.00.01 | Microchip |