Parametric results for: AU1100 under Microprocessors

Filter Your Search

11 - 20 of 81,658 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATSAMA5D35A-CNR
Microchip Technology Inc
$1.0000 Yes Yes Active 32 536 MHz 131072 16 26 48 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 39 1 10 8 1.32 V 1.08 V INDUSTRIAL S-PBGA-B324 Not Qualified e1 105 °C -40 °C 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC LFBGA, BGA324,18X18,32 compliant 5A992.C 8542.31.00.01 Microchip
ATSAMA5D42B-CUR
Microchip Technology Inc
$1.0000 Active 32 600 MHz 131072 32 26 50 MHz YES 1.26 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 32 1 2 8 1.32 V 1.16 V INDUSTRIAL S-PBGA-B361 e1 1 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 361 PLASTIC/EPOXY TFBGA BGA361,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER OVER NICKEL BALL 800 µm BOTTOM 1.2 mm 16 mm 16 mm MICROCHIP TECHNOLOGY INC TFBGA-361 compliant 5A992.C 8542.31.00.01 Microchip 2017-10-26
ATSAMA5D27C-D5M-CUR
Microchip Technology Inc
$1.0000 Active 16 500 MHz 65536 24 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 51 1 16 1.9 V 1.7 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFBGA-289 compliant 5A992.C 8542.31.00.01 Microchip 2017-09-07
MPC8308CVMAFDA
NXP Semiconductors
$1.0000 Yes Obsolete 32 333 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 4 1.05 V 950 mV INDUSTRIAL S-PBGA-B473 Not Qualified e2 3 105 °C -40 °C 260 40 473 PLASTIC/EPOXY LFBGA BGA473,23X23,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.54 mm 19 mm 19 mm NXP SEMICONDUCTORS LFBGA, BGA473,23X23,32 compliant 3A991.A.2 8542.31.00.01 NXP
ATSAMA5D27C-CUR
Microchip Technology Inc
$1.0000 Active 32 500 MHz 131072 16 26 24 MHz YES 1.25 V MICROPROCESSOR, RISC CMOS ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED YES FLOATING POINT YES YES 32 1 8 1.32 V 1.2 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 289 PLASTIC/EPOXY LFBGA BGA289,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC LFBGA, BGA289,17X17,32 compliant 5A992.C 8542.31.00.01 Microchip 2017-05-22
ATSAMA5D33A-CUR
Microchip Technology Inc
$1.0000 Yes Yes Active 32 536 MHz 131072 16 26 48 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 39 1 10 8 1.32 V 1.08 V INDUSTRIAL S-PBGA-B324 Not Qualified e1 85 °C -40 °C 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 15 mm 15 mm MICROCHIP TECHNOLOGY INC LFBGA, BGA324,18X18,32 compliant 5A992.C 8542.31.00.01 Microchip
ATSAMA5D27C-D1G-CUR
Microchip Technology Inc
$1.0000 Active 16 500 MHz 65536 24 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 51 1 16 1.3 V 1.14 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C 289 PLASTIC/EPOXY TFBGA BGA289,17X17,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TFBGA-289 compliant 5A992.C 8542.31.00.01 Microchip 2017-07-24
SAM9X60D6KT-I/4GB
Microchip Technology Inc
$1.0000 Active 600 MHz 69632 16 6 50 MHz YES 1.8 V MICROPROCESSOR, RISC CMOS 64-Mbit DDR2--SDRAM AVAILABLE YES FIXED POINT YES YES 16 8 1.9 V 1.7 V INDUSTRIAL S-PBGA-B196 e1 3 85 °C -40 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,16X16,25 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.2 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC TFBGA-196 compliant 5A992.C 8542.31.00.01 Microchip 2019-09-23
ATSAMA5D31A-CFUR
Microchip Technology Inc
$1.0000 Yes Yes Active 32 536 MHz 131072 16 26 48 MHz YES 1.2 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 39 1 10 8 1.32 V 1.08 V INDUSTRIAL S-PBGA-B324 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 324 PLASTIC/EPOXY TFBGA BGA324,22X22,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TFBGA, BGA324,22X22,20 compliant 5A992.C 8542.31.00.01 Microchip
MPC5200CVR400B
NXP Semiconductors
$1.0000 Yes Not Recommended 400 MHz 32 13 35 MHz YES 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.58 V 1.42 V INDUSTRIAL S-PBGA-B272 e1 3 85 °C -40 °C 260 40 272 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.65 mm 27 mm 27 mm NXP SEMICONDUCTORS TEBGA-272 compliant 3A991.A.2 8542.31.00.01 NXP