Parametric results for: mc908gr32acfj under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC9S08PT32AVLF
NXP Semiconductors
$0.0271 Yes Active 8 20 MHz 32768 4096 HCS08 20 MHz 41 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 14.8 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S9S12GA128F0MLH
NXP Semiconductors
$0.1063 Yes Active 16 25 MHz 131072 8192 CPU12 16 MHz 54 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 22 mA 5.5 V 3.13 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
LM3S8962-EQC50-A2
Texas Instruments
$0.1124 Yes Yes Not Recommended 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 34 4 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 6 8 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC compliant 3A991.A.2 8542.31.00.01 Texas Instruments QFP LFQFP, QFP100,.63SQ,20 100
MCF51AG128VLH
NXP Semiconductors
$0.1316 Yes Active 32 50.33 MHz 131072 16384 COLDFIRE 16 MHz 53 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant EAR99 8542.31.00.01 NXP 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BCD, LQFP-64
MC9S12DG128CPV
Freescale Semiconductor
$0.1395 No Obsolete 16 25 MHz 131072 8192 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC compliant EAR99 8542.31.00.01 QFP LQFP-112 112
MC9S08LH64CLH
NXP Semiconductors
$0.1648 Yes Active 8 40 MHz 65536 4000 HCS08 16 MHz 35 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES WITH 2.1 V TO 1.8 V SUPPLY AT 20 MHZ NO NO YES 8 YES FLASH 17.9 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP 10 X 10 MM, ROHS COMPLIANT, LQFP-64
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 No No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FREESCALE SEMICONDUCTOR INC not_compliant EAR99 8542.31.00.01 NXP SOIC SOP, SOP20,.4 20
LPC1810FET100,551
NXP Semiconductors
$0.1901 Yes Active 32 180 MHz 65536 139264 CORTEX-M3 32 24 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP BGA 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 100 SOT926-1
LPC18S30FET100E
NXP Semiconductors
$0.2237 Yes Active MICROCONTROLLER, RISC e1 3 260 30 Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS compliant 5A992 8542.31.00.01 BGA 100 SOT926-1
LPC1813JET100E
NXP Semiconductors
$0.2243 Yes Active 32 180 MHz 524288 106496 CORTEX-M3 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B100 Not Qualified 3 105 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY FBGA BGA100,10X10,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 9 mm 9 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP BGA 100 SOT926-1