Part Details for LPC18S30FET100E by NXP Semiconductors
Overview of LPC18S30FET100E by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for LPC18S30FET100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8869
|
Newark | Mcu, 32Bit, Cortex-M3, 180Mhz, Bga-100, Product Range:Lpc1800 Arm Cortex-M3 Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:-, No. Of Pins:100Pins, Msl:- Rohs Compliant: Yes |Nxp LPC18S30FET100E Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $6.6400 | Buy Now |
DISTI #
LPC18S30FET100E-ND
|
DigiKey | IC MCU 32BIT ROMLESS 100TFBGA Min Qty: 260 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5261 | Buy Now |
DISTI #
LPC18S30FET100E
|
Avnet Americas | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC18S30FET100E) Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.8807 / $6.7818 | Buy Now |
DISTI #
771-LPC18S30FET100E
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 flashless MCU with security features, 200 kB SRAM, Ethernet, two HS USB, EMC RoHS: Compliant | 0 |
|
$7.5100 / $7.7600 | Order Now |
|
Future Electronics | LPC18xx Series 200 KB RAM 180 MHz SMT 32-Bit-Microcontroller -TFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$8.3600 | Buy Now |
DISTI #
LPC18S30FET100E
|
Avnet Americas | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 100-Pin TF-BGA Tray - Trays (Alt: LPC18S30FET100E) Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.8807 / $6.7818 | Buy Now |
DISTI #
LPC18S30FET100E
|
Avnet Silica | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 100-Pin TF-BGA Tray (Alt: LPC18S30FET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC18S30FET100E
|
EBV Elektronik | MCU 32-Bit LPC1800 ARM Cortex M3 RISC ROMLess 3.3V 100-Pin TF-BGA Tray (Alt: LPC18S30FET100E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3859 |
|
$4.7400 | RFQ |
Part Details for LPC18S30FET100E
LPC18S30FET100E CAD Models
LPC18S30FET100E Part Data Attributes:
|
LPC18S30FET100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC18S30FET100E
NXP Semiconductors
LPC18S30FET100 - 32-bit ARM Cortex-M3 flashless MCU with security features; 200 kB SRAM; Ethernet, two HS USB, EMC BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |