Filter Your Search
1 - 10 of 206 results
|
TMS470R1A128PZ
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 48 MHz | 131072 | 8192 | ARM7 | 20 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.06 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 8542.31.00.01 | |||||
|
TMS470R1VF346EPZ-T
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 49 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TMS470R1VF336EPZ-T
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 53 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
TMS470R1VF689PZA
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 53 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 2.05 V | 1.71 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||
|
TMS470R1VF348EPZQ
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 49 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 2.06 V | 1.81 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TMS470R1A384PGEQ
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 48 MHz | 393216 | 32768 | ARM7 | 20 MHz | 55 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 115 mA | 2.05 V | 1.71 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-144 | 144 | compliant | 8542.31.00.01 | |||
|
TMS470R1VF334EPNT
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 39 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 2.06 V | 1.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TMS470R1VC348PZA
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 49 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 2.06 V | 1.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TMS470R1VF338PZQ
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 53 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 2.06 V | 1.81 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||
|
TMS470R1VF336APZA
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 53 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 2.06 V | 1.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |