Parametric results for: TC1167 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc1167 Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
SAF-TC1167-128F133HLAD
Infineon Technologies AG
Check for Price Yes Yes Obsolete 32 133 MHz 1048576 73728 YES CMOS FLASH 330 mA INDUSTRIAL S-PQFP-G176 Not Qualified e3 3 85 °C -40 °C 260 176 PLASTIC/EPOXY QFP QFP176,1.0SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD INFINEON TECHNOLOGIES AG QFP, QFP176,1.0SQ,20 compliant 8542.31.00.01
SAF-TC1167-128F133HL
Infineon Technologies AG
Check for Price Obsolete 32 133 MHz 25 MHz 88 YES 1.5 V MICROCONTROLLER, RISC CMOS NO YES YES NO FLASH 1.58 V 1.42 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm INFINEON TECHNOLOGIES AG 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 compliant 8542.31.00.01 QFP 176