Parametric results for: PIC18F87J11-I/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f87j11ipt Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC18F87J11-I/PT
Microchip Technology Inc
$4.1570 Yes Yes Active 8 48 MHz 131072 3904 PIC18 16 20 48 MHz 68 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 4 2 8 8 YES FLASH 23.2 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 80 PLASTIC/EPOXY TQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 80 compliant 3A991.A.2 8542.31.00.01 Microchip