Filter Your Search
1 - 1 of 1 results
|
MSP430F1222IPWR
Texas Instruments
|
$2.3021 | Yes | Yes | Active | 16 | 8 MHz | 4096 | 256 | 0.25 | MSP430 | 8 MHz | 22 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 350 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |