Parametric results for: MK27FN2M0AVMI15 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mk27fn2m0avmi15 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MK27FN2M0AVMI15
NXP Semiconductors
$19.1221 Yes Active 32 150 MHz 2097152 1048576 CORTEX-M4 32 MHz 120 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 32 1 8 8 YES FLASH 300 mA 3.6 V 3.3 V S-PBGA-B169 3 105 °C -40 °C 260 40 169 PLASTIC/EPOXY LFBGA BGA169,13X13,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.28 mm 9 mm 9 mm NXP SEMICONDUCTORS MABGA-169 compliant 3A991.A.2 8542.31.00.01