Parametric results for: MK26FN2M0VMI18 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk26fn2m0vmi18 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MK26FN2M0VMI18
Freescale Semiconductor
Check for Price Transferred 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 116 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 115.08 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B169 Not Qualified 105 °C -40 °C 169 PLASTIC/EPOXY FBGA BGA169,13X13,25 SQUARE GRID ARRAY, FINE PITCH BALL 650 µm BOTTOM 9 mm 9 mm FREESCALE SEMICONDUCTOR INC 9 X 9 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, MAPBGA-169 unknown NXP
MK26FN2M0VMI18
NXP Semiconductors
$17.5079 Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 116 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 115.08 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B169 Not Qualified 3 105 °C -40 °C 260 40 169 PLASTIC/EPOXY FBGA BGA169,13X13,25 SQUARE GRID ARRAY, FINE PITCH BALL 650 µm BOTTOM 9 mm 9 mm NXP SEMICONDUCTORS MAPBGA-169 compliant NXP 3A991.A.2 8542.31.00.01
MK26FN2M0VMI18R
NXP Semiconductors
Check for Price Active MICROCONTROLLER, RISC CMOS NXP SEMICONDUCTORS unknown 8542.31.00.01
MK26FN2M0VMI18R
Freescale Semiconductor
Check for Price Transferred MICROCONTROLLER, RISC CMOS FREESCALE SEMICONDUCTOR INC , unknown 8542.31.00.01