Parametric results for: ATMEGA8L-8PU under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atmega8l8pu Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
ATMEGA8L-8PU
Atmel Corporation
$1.9500 Yes Yes Transferred 8 8 MHz 8192 1024 AVR RISC 8 MHz 23 NO 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5 mA 5.5 V 2.7 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 245 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.5724 mm 7.62 mm 34.671 mm ATMEL CORP DIP 0.300 INCH, GREEN, PLASTIC, DIP-28 28 unknown 8542.31.00.01 Microchip
ATMEGA8L-8PU
Microchip Technology Inc
$2.6277 Yes Yes Active 8 8 MHz 8192 1024 AVR RISC 8 MHz 23 3 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5 mA 5.5 V 3 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.5724 mm 7.62 mm 34.671 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, GREEN, PLASTIC, DIP-28 compliant 8542.31.00.01 Microchip EAR99