Filter Your Search
41 - 50 of 457,364 results
|
PIC12F629-I/MD
Microchip Technology Inc
|
$0.4609 Buy | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC12 | 20 MHz | 6 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATE AT 4MHZ AT 2VMIN | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | FLASH | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DFN | DFN-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||
|
PIC16F15213-I/SN
Microchip Technology Inc
|
$0.4612 Buy | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2020-04-16 | ||||||||||||
|
PIC10F200T-I/OT
Microchip Technology Inc
|
$0.4631 Buy | Yes | Yes | Active | 8 | 4 MHz | 384 | 16 | PIC10 | 4.2 MHz | 4 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 1.1 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
MSP430G2001IRSA16R
Texas Instruments
|
$0.4632 Buy | Yes | Yes | Active | 16 | 16 MHz | 512 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | |||||||
|
EFM8BB52F32G-C-QFN32
Silicon Laboratories Inc
|
$0.4655 Buy | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 29 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
PIC16F527T-I/SS
Microchip Technology Inc
|
$0.4694 Buy | Yes | Active | 8 | 20 MHz | 1536 | 68 | 68 | PIC16 | 20 MHz | 17 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | YES | 8 | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATTINY202-SSF
Microchip Technology Inc
|
$0.4769 Buy | Yes | Active | 8 | 16 MHz | 1024 | 128 | 128 | AVR RISC | 16 MHz | 8 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 16 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2019-07-03 | ||||||||||||||
|
MSP430G2152IRSA16R
Texas Instruments
|
$0.4770 Buy | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 16 MHz | 16 | 4 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430G2132IPW14R
Texas Instruments
|
$0.4770 Buy | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 16 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||||
|
MSP430G2132IRSA16R
Texas Instruments
|
$0.4770 Buy | Yes | Yes | Active | 16 | 16 MHz | 1024 | 128 | 0.125 | MSP430 | 32 kHz | 16 | 4 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 400 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |