Filter Your Search
1 - 10 of 468,931 results
Select Parts | Part Number |
---|
|
MC9S12DG128CPV
Freescale Semiconductor
|
||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
||
|
ATTINY402-SSN
Microchip Technology Inc
|
||
|
ATTINY412-SSN
Microchip Technology Inc
|
||
|
ATTINY20-XU
Microchip Technology Inc
|
||
|
LPC55S69JBD100K
NXP Semiconductors
|
||
|
ATTINY10-TSHR
Atmel Corporation
|
||
|
PIC12LF1572-I/MS
Microchip Technology Inc
|
||
|
PIC12F1571-I/SN
Microchip Technology Inc
|
||
|
LPC822M101JDH20J
NXP Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) | RAM (words) |
CPU Family
|
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Adc Channels
|
Number of I/O Lines | Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Adc Resolution
|
Additional Feature
|
Boundary Scan
|
Can
|
Clock Speed
|
Core Architecture
|
DAC Channels |
Device Core
|
DMA Channels |
Flash Memory
|
Format
|
Has ADC |
Integrated Cache
|
Low Power Mode
|
Number of External Interrupts | Number of Serial I/Os |
On Chip Data RAM Width
|
On Chip Program ROM Width
|
PWM Channels |
Ram
|
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Samacsys Manufacturer
|
Manufacturer Package Code
|
No | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||
No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
Yes | Active | 8 | 20 MHz | 4096 | 256 | 256 | AVR RISC | 20 MHz | 8 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.31.00.01 | 2019-07-03 | Microchip | ||||||||||||||||||||||
Yes | Active | 8 | 20 MHz | 2048 | 256 | 256 | AVR RISC | 20 MHz | 6 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 16 | YES | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2019-07-03 | Microchip | |||||||||||||||||||||
Yes | Yes | Active | 8 | 12 MHz | 1024 | 128 | AVR RISC | 12 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
Yes | Active | 32 | 100 MHz | 32 MHz | 64 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||
Yes | Transferred | 8 | 12 MHz | 1024 | 32 | AVR RISC | 8 MHz | 4 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 8 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 12 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.03 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ATMEL CORP | SOIC | 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 | 6 | compliant | 8542.31.00.01 | |||||||||||||||||||||
Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 14 | YES | FLASH | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
Yes | Active | 8 | 32 MHz | 1792 | 128 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
Yes | Active | 32 | 30 MHz | 16384 | 4096 | 25 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | 1 | 105 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT360-1 |
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | No | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-20 | 20 | not_compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||
|
ATTINY402-SSN
Microchip Technology Inc
|
$0.1922 | Yes | Active | 8 | 20 MHz | 4096 | 256 | 256 | AVR RISC | 20 MHz | 8 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.31.00.01 | 2019-07-03 | Microchip | |||||||||||||||||||||||
|
ATTINY412-SSN
Microchip Technology Inc
|
$0.2004 | Yes | Active | 8 | 20 MHz | 2048 | 256 | 256 | AVR RISC | 20 MHz | 6 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | 16 | YES | FLASH | 200 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2019-07-03 | Microchip | ||||||||||||||||||||||
|
ATTINY20-XU
Microchip Technology Inc
|
$0.2419 | Yes | Yes | Active | 8 | 12 MHz | 1024 | 128 | AVR RISC | 12 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
LPC55S69JBD100K
NXP Semiconductors
|
$0.2618 | Yes | Active | 32 | 100 MHz | 32 MHz | 64 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||
|
ATTINY10-TSHR
Atmel Corporation
|
$0.2715 | Yes | Transferred | 8 | 12 MHz | 1024 | 32 | AVR RISC | 8 MHz | 4 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 8 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 12 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.03 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ATMEL CORP | SOIC | 2.90 X 1.60 MM, GREEN, PLASTIC, MO-178AB, SOT-23, PIN-6 | 6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
PIC12LF1572-I/MS
Microchip Technology Inc
|
$0.2757 | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 14 | YES | FLASH | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||
|
PIC12F1571-I/SN
Microchip Technology Inc
|
$0.2853 | Yes | Active | 8 | 32 MHz | 1792 | 128 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
LPC822M101JDH20J
NXP Semiconductors
|
$0.3176 | Yes | Active | 32 | 30 MHz | 16384 | 4096 | 25 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | 1 | 105 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT360-1 |