Parametric results for: AT83C5122 under Microcontrollers

Filter Your Search

11 - 20 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LPC1813JET100E
NXP Semiconductors
$0.2243 Yes Active 32 180 MHz 524288 106496 CORTEX-M3 25 MHz 49 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PBGA-B100 Not Qualified 3 105 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY FBGA BGA100,10X10,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 9 mm 9 mm NXP SEMICONDUCTORS BGA 100 SOT926-1 compliant 3A991.A.2 8542.31.00.01 NXP
ZGFI7101JBT
Zilog Inc
$0.2355 Transferred ZILOG INC unknown 8542.39.00.01 , POWER SUPPLY SUPPORT CIRCUIT
PIC10LF320-I/P
Microchip Technology Inc
$0.2466 Yes Active 8 16 MHz 256 64 PIC10 20 MHz 4 2 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 1.8 mA 3.6 V 3.3 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.31.00.01 Microchip 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
ATTINY25V-15MT
Microchip Technology Inc
$0.2884 Yes Yes Active 8 15 MHz 2048 128 6 1 YES 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 8 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant Microchip QFN-20
ATSAMD10D13A-MUT
Microchip Technology Inc
$0.2898 Yes Yes Active 32 48 MHz 8192 4096 1024 CORTEX-M0 32 MHz 22 2 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 6 8 4 8 8 YES FLASH 4.07 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip QFN-24
ATTINY261-15XZ
Microchip Technology Inc
$0.3028 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 16 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 8 YES FLASH 10 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C AEC-Q100; TS 16949 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20
MSP430G2132IRSA16T
Texas Instruments
$0.3029 Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT YES NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN 16 compliant EAR99 8542.31.00.01 Texas Instruments GREEN, PLASTIC, VQFN-16
ATTINY441-MMHR
Microchip Technology Inc
$0.3038 Yes Yes Active 8 16 MHz 4096 256 AVR RISC 12 MHz 12 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.7 V MINIMUM SUPPLY AT 2 MHz NO NO NO FIXED POINT YES NO YES 1 2 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.11SQ,18 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 450 µm QUAD 850 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip VQFN-20
ATTINY25-15MT1
Microchip Technology Inc
$0.3044 Yes Yes Active 8 16 MHz 2048 128 AVR RISC 16 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 105 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20
ATTINY13A-MUR
Microchip Technology Inc
$0.3089 Yes Yes Active 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20