Filter Your Search
11 - 20 of 594 results
|
MAS17504CGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MAS31751FS
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | FLAT | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||
![]() |
P1753-40CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | 1.27 MM PITCH, DIP-64 | compliant | 8542.31.00.01 | 3A001.A.2.C | DIP | 64 | ||||||||
|
L64860
Broadcom Limited
|
Check for Price | No | Active | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 300 mA | COMMERCIAL | S-XPGA-P299 | Not Qualified | e0 | 70 °C | 299 | CERAMIC | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
Z8010B-LL
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | QCCN, LCC68,.95SQ | unknown | 8542.32.00.71 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
P1753-30PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A001.A.2.C | PGA | 68 | ||||||||||||
|
MAR31751AL
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||
![]() |
P1753-40QGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | 3A001.A.2.C | QFP | 68 | ||||||||||||
|
MC68A29CSS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
Z8010AB6
STMicroelectronics
|
Check for Price | Obsolete | Z8001 | 8 | 8 | 6 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | STMICROELECTRONICS | DIP, | unknown | 8542.31.00.01 |