Filter Your Search
1 - 10 of 594 results
|
MC68B29SD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P1753-30GC
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | SOIC | 64 | ||||||||||||||||||
|
L64860
Broadcom Limited
|
Check for Price | No | Active | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | 300 mA | COMMERCIAL | S-XPGA-P299 | Not Qualified | e0 | 70 °C | 299 | CERAMIC | PGA | PGA299,20X20 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC68A29L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 5 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 2K | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
Z0801010PSC-0701
Zilog Inc
|
Check for Price | No | Transferred | BI-DIRECTIONAL FIFO | ZILOG INC | DIP, DIP48,.6 | unknown | 8542.32.00.71 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
MC6829S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MEMORY MANAGEMENT UNIT | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||||||||||
|
CY7C604A-40
Cypress Semiconductor
|
Check for Price | Obsolete | CY7C601A | 32 | 32 | 33 MHz | MEMORY MANAGEMENT UNIT | CMOS | NO | 2K | Not Qualified | LFBGA | CYPRESS SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
F9451GMQB
Texas Instruments
|
Check for Price | No | Obsolete | YES | MEMORY MANAGEMENT UNIT | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC | SOP | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SO(UNSPEC) | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
P1753ASOS-20QGMX
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750A/AE FAMILY | 16 | 16 | 20 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class S | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 2.5654 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP-68 | compliant | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | ||||||||||
|
Z8010-LL
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | OTHER | S-XQCC-N68 | Not Qualified | 110 °C | -55 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.39.00.01 | EAR99 |