Filter Your Search
1 - 10 of 594 results
|
L64815NC-33
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 530 mA | COMMERCIAL | S-PPGA-P224 | Not Qualified | e0 | 70 °C | 224 | PLASTIC/EPOXY | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA224,18X18 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MB86920PR-G
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 32 | 32 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 4K | 200 µA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P179 | Not Qualified | e0 | 70 °C | 179 | PLASTIC/EPOXY | PGA | PGA179,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | FUJITSU LTD | PGA, PGA179,15X15 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
MAS17504CGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | DIP, DIP64,.9 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MAS31751FS
Dynex Semiconductor
|
Check for Price | Obsolete | MA31750; MAS281 | 16 | 16 | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | INTEGRATED BLOCK PROTECTION UNIT | 40 ns | NO | 256 | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | FLAT | QUAD | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
MAQ17502LCXXX
Microsemi Corporation
|
Check for Price | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
P1753-40CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | 1.27 MM PITCH, DIP-64 | compliant | 8542.31.00.01 | 3A001.A.2.C | DIP | 64 | |||||||||
|
P1753S-25PGMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 23 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | PYRAMID SEMICONDUCTOR CORP | PGA-68 | compliant | 8542.31.00.01 | 3A001.A.2.C | PGA | 68 | ||||||||||||
|
MC6829S
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MEMORY MANAGEMENT UNIT | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | ||||||||||||||||||||||||||||
|
Z8010BB1
STMicroelectronics
|
Check for Price | Obsolete | Z8001 | 8 | 8 | 10 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 15.24 mm | STMICROELECTRONICS | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
Z8010-LL
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | OTHER | S-XQCC-N68 | Not Qualified | 110 °C | -55 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | IXYS CORP | unknown | 8542.39.00.01 | EAR99 |