Parametric results for: PR3010A-20MQ160C under Math Processors

Filter Your Search

1 - 10 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDT79R3010A-12G
Integrated Device Technology Inc
Check for Price No Obsolete 32 NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V COMMERCIAL S-XPGA-P84 Not Qualified e0 70 °C 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01
PR3010A-20SR84C
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 20 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 325 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-J84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3 mm 29.21 mm 29.21 mm PERFORMANCE SEMICONDUCTOR CORP unknown 8542.31.00.01 QFP QCCJ, LDCC84,1.2SQ 84
IDT79R3010AE25GM
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 50 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 700 mA 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC unknown PGA PGA, 84
79R3010L-25F
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 600 mA 5.25 V 4.75 V MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 3A991.A.2
79R3010-25F
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 750 mA 5.25 V 4.75 V COMMERCIAL S-XQFP-F84 Not Qualified e0 70 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 3A991.A.2
5962-8946305XA
Teledyne e2v
Check for Price Active 32 5 33.33 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm TELEDYNE E2V (UK) LTD compliant 8542.31.00.01 PGA PGA, 68 3A991.A.2
5962-8854701QA
Rochester Electronics LLC
Check for Price Active 16 20 5 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO 600 mA 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC unknown 8542.31.00.01 DIP DIP, DIP40,.6 40 3A001.A.2.C
5962H9210301VZC
BAE Systems
Check for Price Obsolete 32 12 20.4 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES 5.5 V 4.5 V MILITARY R-CQFP-F220 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 220 CERAMIC, METAL-SEALED COFIRED QFF RECTANGULAR FLATPACK GOLD FLAT 635 µm QUAD 3.53 mm 38.1 mm 38.1 mm BAE SYSTEMS PLC unknown 8542.31.00.01 QFP QFF, 220 3A001.A.1.A
TS68882MRB/C33
Thales Group
Check for Price Obsolete 32 5 33.33 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS unknown 8542.31.00.01 PGA PGA, 68 3A991.A.2
MC68882RC25A
Motorola Mobility LLC
Check for Price Transferred MC68882 32 5 25 MHz NO 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm MOTOROLA INC unknown 8542.31.00.01 PGA PGA, 68