Filter Your Search
1 - 10 of 1,518 results
|
3167-020-GC
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 32 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 350 mA | 5.25 V | 4.75 V | OTHER | S-XPGA-P120 | Not Qualified | e0 | 85 °C | 120 | CERAMIC | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA120,13X13 | unknown | 8542.31.00.01 | ||||||||||||
|
TS68882DESC03YA
Thales Group
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | |||||||||||||||||||
|
IDT79R3010AE-25FJM
Integrated Device Technology Inc
|
Check for Price | Obsolete | R3000A; R3001 | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.5 V | 4.5 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | unknown | 8542.31.00.01 | QFN | 84 | 3A991.A.2 | ||||||
|
TS68882MF8B/Y20
Teledyne e2v
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP, | unknown | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | ||||||||||||||
|
5962-8946304YC
Teledyne e2v
|
Check for Price | No | Active | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Gold (Au) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | QFP, QFP68,1.1SQ,50 | compliant | 8542.31.00.01 | QFP | 68 | 3A991.A.2 | |||
|
TS68882VR33
Atmel Corporation
|
Check for Price | No | Transferred | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 136 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | ATMEL CORP | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | PGA | 68 | ||||||||||
|
MC68882RC50
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 50 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||
|
PR3010A-33SR84B
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 475 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3 mm | 29.21 mm | 29.21 mm | PERFORMANCE SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | QFP | 84 | 3A991.A.2 | |||
|
TS68882MR25
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA, | unknown | 8542.31.00.01 | PGA | 68 | 3A001.A.2.C | ||||||||||
|
N80C187-12
Intel Corporation
|
Check for Price | Obsolete | 80C186 | 16 | 12.5 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 135 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 |