Part Details for 3167-020-GC by Rockwell Automation
Overview of 3167-020-GC by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3167-020-GC
3167-020-GC CAD Models
3167-020-GC Part Data Attributes:
|
3167-020-GC
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
3167-020-GC
Rockwell Automation
Math Processor, CMOS, CPGA120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WEITEK CORP | |
Package Description | PGA, PGA120,13X13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XPGA-P120 | |
JESD-609 Code | e0 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA120,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |