Filter Your Search
61 - 70 of 1,518 results
|
IDT79R3010AE-40FJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 80 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 750 mA | 5.25 V | 4.75 V | COMMERCIAL | S-GQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | CAVITY UP, CERPACK-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TS68882MR8B/Y20
Thales Group
|
Check for Price | Obsolete | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | PGA | , | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MC68882FN40A
Rochester Electronics LLC
|
Check for Price | Active | MC68020; MC68030 | 32 | 5 | 40 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | |||||||||||||
|
PR2010A16QJC
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 16 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||
|
MC68882CFN16A
Motorola Semiconductor Products
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC-68 | unknown | 8542.31.00.01 | |||||||||||||||
|
79R3010L-20FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TS68882MF8B/Y16
Thales Group
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
TS68882MR25
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | NO | 5 V | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON ELECTRON TUBES & DEVICES CORP | PGA, PGA68,10X10 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
5962-8944903QX
Intel Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
TS68882MR33
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | NO | 5 V | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON ELECTRON TUBES & DEVICES CORP | PGA, PGA68,10X10 | unknown | 3A001.A.2.C | 8542.31.00.01 |