Datasheets
PR2010A16QJC by: Pyramid Semiconductor Corporation

Math Processor, CMOS, CQCC84

Part Details for PR2010A16QJC by Pyramid Semiconductor Corporation

Overview of PR2010A16QJC by Pyramid Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Energy and Power Systems Telecommunications Renewable Energy

Part Details for PR2010A16QJC

PR2010A16QJC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR2010A16QJC Part Data Attributes:

PR2010A16QJC Pyramid Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PR2010A16QJC Pyramid Semiconductor Corporation Math Processor, CMOS, CQCC84
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP
Package Description QCCJ, LDCC84,1.2SQ
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 16 MHz
External Data Bus Width 32
JESD-30 Code S-XQCC-J84
JESD-609 Code e0
Number of Terminals 84
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC
Package Code QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Current-Max 550 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR2010A16QJC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR2010A16QJC by Pyramid Semiconductor Corporation

  • Please alert me when PR2010A16QJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PR2010A16QJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR2010A16QJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PR2010A16QJC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR2010A16QJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR2010A16QJC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: