Filter Your Search
61 - 70 of 1,518 results
|
TS68882MR1B/C33
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
TS68882MF8B/Y16
Thales Group
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | , | 68 | ||||||||||||||||||||
|
MC68882FN40A
Rochester Electronics LLC
|
Check for Price | Active | MC68020; MC68030 | 32 | 5 | 40 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | unknown | LCC | PLASTIC, LCC-68 | 68 | |||||||||||||||
|
5962H9210301QZC
BAE Systems
|
Check for Price | Obsolete | 32 | 12 | 20.4 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F220 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 220 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 635 µm | QUAD | 3.53 mm | 38.1 mm | 38.1 mm | LOCKHEED MARTIN FAIRCHILD SYSTEM | unknown | 3A001.A.1.A | 8542.31.00.01 | QFP | GQFF, | 220 | ||||||||
|
5962-8944902XX
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.08 mm | 24.08 mm | INTEL CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | QFF, | 68 | ||||||||||||
|
TS68882VR20
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | unknown | 8542.31.00.01 | PGA | CERAMIC, PGA-68 | 68 | |||||||||||||
|
P80C287-16
AMD
|
Check for Price | No | Obsolete | 80286 | 16 | 16 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | ||||||||
|
68881-16/BYCJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | MILITARY | S-XQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QCCJ, LDCC68,1.0SQ | ||||||||||||||||||||
|
MC68882FN33AR2
Motorola Mobility LLC
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | LCC | QCCJ, | 68 | |||||||||||
|
L64814NC-40
Avago Technologies
|
Check for Price | No | Active | 32 | 29 | 40 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 380 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P143 | Not Qualified | e0 | 70 °C | 143 | PLASTIC/EPOXY | PGA | PGA143,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | PGA, PGA143,15X15 |