Filter Your Search
41 - 50 of 1,518 results
|
68881-16/BZAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | |||||||||||||||||||
|
TS68882MFB/C16
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP, QFP68,1.1SQ,50 | unknown | QFP | 68 | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
68881-20/BYCJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | MILITARY | S-XQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC68,1.0SQ | unknown | |||||||||||||||||||
|
TS68882VF25
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | YES | 5 V | CMOS | INDUSTRIAL | S-XQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
PR3010A-33MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TS68882MR8B/Y16
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 16.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA, | unknown | PGA | 68 | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
IDT79R3010L-12FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
79R3010L-25FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PR3010A-20MQ160C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 20 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 325 mA | 5.25 V | 4.75 V | COMMERCIAL | S-MQFP-G160 | Not Qualified | e0 | 70 °C | 160 | METAL | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 3.85 mm | 27.65 mm | 27.65 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | unknown | QFP | 160 | 8542.31.00.01 | |||||||
|
TS68882MR1B/C20
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | TELEDYNE E2V (UK) LTD | PGA, PGA68,10X10 | unknown | PGA | 68 | 3A001.A.2.C | 8542.31.00.01 |