Filter Your Search
11 - 20 of 1,519 results
![]() |
TS68882MR8B/Y16
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 16.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
PR3010A-33MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 475 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
D80287-6
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 6 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
3167-020-GC
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 32 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 350 mA | 5.25 V | 4.75 V | OTHER | S-XPGA-P120 | Not Qualified | e0 | 85 °C | 120 | CERAMIC | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA120,13X13 | unknown | 8542.31.00.01 | ||||||||||||||||||
![]() |
IDT79R3010AE-25GM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 50 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
![]() |
IDT79R3010-20G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000 | 32 | 40 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 675 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P94 | Not Qualified | e0 | 70 °C | 94 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, CERAMIC, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
MC68882CFN25A
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-68 | 68 | unknown | EAR99 | 8542.31.00.01 | ||||||||
|
AM29C327-2GC
AMD
|
Check for Price | No | Obsolete | 32 | 8 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 275 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P169 | Not Qualified | e0 | 70 °C | 169 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA169,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 44.704 mm | 44.704 mm | ADVANCED MICRO DEVICES INC | PGA, PGA169,17X17 | unknown | 8542.39.00.01 | ||||||||||||||
|
MD80C187-10/B
Rochester Electronics LLC
|
Check for Price | No | Active | 80186; 82188; 8087 | 16 | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CHMOS | ALSO AVAILABLE WITH QFP-68 PACKAGE | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | CERDIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
![]() |
TS68882DESC03YA
Thales Group
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | QFP | , | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |