Parametric results for: am9511 under Math Processors

Filter Your Search

1 - 10 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS68882VR25
Thales Group
Check for Price Obsolete 32 5 25 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V INDUSTRIAL S-CPGA-P68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.66 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS PGA CERAMIC, PGA-68 68 unknown 8542.31.00.01
IDT79R3010A-20GM
Integrated Device Technology Inc
Check for Price No Obsolete R3000A; R3001 32 40 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 650 mA 5.25 V 4.75 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84,12X12 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY DOWN, PGA-84 84 not_compliant 8542.31.00.01 3A991.A.2
68882-16/BYCJC
Freescale Semiconductor
Check for Price No Obsolete YES 5 V CMOS 5 V 150 mA MILITARY S-XQFP-G68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP68,1.1SQ,50 unknown
MC68881LRC20
Motorola Semiconductor Products
Check for Price No Obsolete MC68020 32 6 20 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 150 mA 5.25 V 4.75 V INDUSTRIAL S-XPGA-P68 Not Qualified e0 85 °C -40 °C 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA INC PGA, PGA68,10X10 unknown 8542.31.00.01
MC68882FN16A
Freescale Semiconductor
Check for Price No Obsolete MC68882 32 5 16 MHz YES 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 3 70 °C 220 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm FREESCALE SEMICONDUCTOR INC LCC LCC-68 68 compliant 8542.31.00.01 EAR99
TS68882DESC02XA
Thales Group
Check for Price Transferred NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR THOMSON-CSF SEMICONDUCTORS PGA , 68 unknown 8542.31.00.01 3A001.A.2.C
IDT79R3010AE-33F
Integrated Device Technology Inc
Check for Price No No Obsolete R3000A; R3001 32 66.66 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 700 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 3.556 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC QFP CAVITY DOWN, QFP-84 84 not_compliant 8542.31.00.01 3A991.A.2
UPD30301R
Renesas Electronics Corporation
Check for Price No Obsolete 50 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 850 mA 5.25 V 4.75 V COMMERCIAL S-XPGA-P84 Not Qualified e0 70 °C 84 CERAMIC PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR RENESAS ELECTRONICS CORP unknown 8542.31.00.01 3A991.A.2
AM29C327-2GC
AMD
Check for Price No Obsolete 32 8 MHz 32 NO 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS NO NO 275 mA 5.25 V 4.75 V COMMERCIAL S-XPGA-P169 Not Qualified e0 70 °C 169 CERAMIC, METAL-SEALED COFIRED PGA PGA169,17X17 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.953 mm 44.704 mm 44.704 mm ADVANCED MICRO DEVICES INC PGA, PGA169,17X17 unknown 8542.39.00.01
SN74ACT8837GB
Texas Instruments
Check for Price No Obsolete 32 32 NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES 5.25 V 4.75 V COMMERCIAL S-XPGA-P208 Not Qualified 70 °C 208 CERAMIC PGA PGA208,17X17 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR TEXAS INSTRUMENTS INC PGA, PGA208,17X17 not_compliant 8542.31.00.01