Parametric results for: IDT79R3010L-20FM under Math Processors

Filter Your Search

51 - 60 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MD80C187-12MTO
Rochester Electronics LLC
Check for Price Buy No Active MATH PROCESSOR, COPROCESSOR CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC unknown 8542.31.00.01
PR2010A16QJC
Pyramid Semiconductor Corporation
Check for Price Buy No Obsolete 32 16 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 550 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-J84 Not Qualified e0 70 °C 84 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD PERFORMANCE SEMICONDUCTOR CORP unknown 8542.31.00.01 QCCJ, LDCC84,1.2SQ
MC68882EI20A
Freescale Semiconductor
Check for Price Buy Yes Yes Obsolete MC68882 32 5 20 MHz 5 V MATH PROCESSOR, COPROCESSOR HCMOS YES NO 5.25 V 4.75 V COMMERCIAL e3 3 70 °C 245 30 MATTE TIN FREESCALE SEMICONDUCTOR INC compliant 8542.31.00.01 3A991
TS68882MR33
Thomson Electron Tubes & Devices Corp
Check for Price Buy No Transferred NO 5 V CMOS MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR THOMSON ELECTRON TUBES & DEVICES CORP unknown 8542.31.00.01 PGA, PGA68,10X10 3A001.A.2.C
TS68882MR8B/Y20
Thales Group
Check for Price Buy Obsolete NO 5 V MATH PROCESSOR, COPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C CECC90000B 68 CERAMIC, METAL-SEALED COFIRED SQUARE GRID ARRAY PIN/PEG PERPENDICULAR THOMSON-CSF SEMICONDUCTORS unknown 8542.31.00.01 , 3A001.A.2.C PGA 68
IDT79R3010AE-40FJ
Integrated Device Technology Inc
Check for Price Buy No Obsolete R3000A; R3001 32 80 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 750 mA 5.25 V 4.75 V COMMERCIAL S-GQCC-J84 Not Qualified e0 70 °C 84 CERAMIC, GLASS-SEALED QCCJ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 5.08 mm 29.21 mm 29.21 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.31.00.01 CAVITY UP, CERPACK-84 3A991.A.2 QFN 84
5962-8946303XA
Thales Group
Check for Price Buy Obsolete 32 5 25 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS unknown 8542.31.00.01 , 3A001.A.2.C PGA 68
79R3010L-20FM
Integrated Device Technology Inc
Check for Price Buy No Obsolete 32 40 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 8542.31.00.01 3A991.A.2
IDT79R3010A16GB
Integrated Device Technology Inc
Check for Price Buy No Obsolete R3000A; R3001 32 33.33 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 575 mA 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC unknown PGA, PGA 84
8231A
Intel Corporation
Check for Price Buy Obsolete 8 5 V MATH PROCESSOR, COPROCESSOR HMOS NO 5.5 V 4.5 V Not Qualified 70 °C INTEL CORP unknown 8542.31.00.01 ,