Filter Your Search
21 - 30 of 1,518 results
|
5962-8946305YA
Atmel Corporation
|
Check for Price | Transferred | 32 | 5 | 50 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TS68882MR25
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
AM9512DCTB
AMD
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 190 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
PR3010A-20MG84M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 325 mA | 5.25 V | 4.75 V | MILITARY | S-MPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | PGA, PGA84,12X12 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P80EC287-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
L64814NC-40
Avago Technologies
|
Check for Price | No | Active | 32 | 29 | 40 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 380 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P143 | Not Qualified | e0 | 70 °C | 143 | PLASTIC/EPOXY | PGA | PGA143,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA143,15X15 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P80C287-16
AMD
|
Check for Price | No | Obsolete | 80286 | 16 | 16 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||
|
5962-8944902XX
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
IDT79R3010AE37G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 74.07 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 725 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, | 84 | unknown | ||||||||
|
79R3010A-20F
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 |