Filter Your Search
1 - 10 of 988 results
|
8X310/BQC
Signetics
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | TTL | 3 | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
146R-W
LSI Corporation
|
Check for Price | No | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | TTL | 100 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LUCENT TECHNOLOGIES INC | SOP, SOP20,.4 | unknown | 8542.31.00.01 | ||||||||||
|
146R
LSI Corporation
|
Check for Price | No | Obsolete | 4 | NO | 5 V | INTERRUPT CONTROLLER | TTL | 1 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.31.00.01 | ||||||
|
146R-J
LSI Corporation
|
Check for Price | No | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | TTL | 100 mA | INDUSTRIAL | R-PDSO-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LUCENT TECHNOLOGIES INC | SOJ, SOJ20,.34 | unknown | 8542.31.00.01 | ||||||||||
|
S8X310I/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | TTL | 14 | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
8X310/BQA
Philips Semiconductors
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | TTL | 230 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
N8X310N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | TTL | 14 | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
54F146SDM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 5 V | INTERRUPT CONTROLLER, MULTIPROCESSOR | TTL | 8 | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | ||||||||||||
|
41KD-W
LSI Corporation
|
Check for Price | No | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | TTL | 100 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LUCENT TECHNOLOGIES INC | SOP, SOP16,.4 | unknown | 8542.31.00.01 | ||||||||||
|
41KD
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | TTL | 100 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LUCENT TECHNOLOGIES INC | DIP, DIP16,.3 | unknown | 8542.31.00.01 |