Filter Your Search
21 - 30 of 988 results
|
AM9519A1CC-T
AMD
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 5 V | 125 mA | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | |||||||||||||||||||
|
CP82C59AZ
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | DIP, DIP28,.6 | compliant | DIP | 28 | EAR99 | 8542.39.00.01 | ||||||||
|
IW330-00
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | DIALOG SEMICONDUCTOR GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
IW330-02
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | DIALOG SEMICONDUCTOR GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
MC6828P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | |||||||||||||||||||
|
CA82C59A-8IJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | |||||||||||||||||||
|
AM9519A-1LIB
AMD
|
Check for Price | Obsolete | 8 | YES | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | QLCC | 28 | 8542.31.00.01 | |||||||||||||
|
IS82C59A-12Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QCCJ, LDCC28,.5SQ | compliant | QLCC | 28 | EAR99 | 8542.39.00.01 | ||||
|
MC8507PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | |||||||||||||||||||
|
UPD71059C-10
NEC Electronics America Inc
|
Check for Price | Obsolete | 8085A; 70108; 70116 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.31.00.01 |