Parametric results for: d8259a-2 under Interrupt Controllers

Filter Your Search

1 - 10 of 978 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP82C59AZ
Renesas Electronics Corporation
$4.9996 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm RENESAS ELECTRONICS CORP PDIP DIP, 28 E28.6 compliant 8542.31.00.01 Renesas Electronics
CS82C59AZ
Renesas Electronics Corporation
$5.0599 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
CP82C59A-12Z
Renesas Electronics Corporation
$7.6472 Yes Obsolete 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm RENESAS ELECTRONICS CORP PDIP DIP, 28 E28.6 compliant 8542.31.00.01 Renesas Electronics
CS82C59A-12Z
Renesas Electronics Corporation
$8.2299 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
IS82C59AZ
Renesas Electronics Corporation
$10.8515 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 3 85 °C -40 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
CS82C59AZ96
Renesas Electronics Corporation
$11.9993 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
IS82C59A-12Z
Renesas Electronics Corporation
$15.9469 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 3 85 °C -40 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
NCS37010MNTWG
onsemi
$51.3251 Yes Active ONSEMI QFN-16 QFN-16 485FQ compliant 8542.39.00.01 onsemi EAR99 POWER SUPPLY SUPPORT CIRCUIT
M5M82C59AJ-2
Mitsubishi Electric
Check for Price Obsolete 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQCC-J28 Not Qualified 75 °C -20 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD MITSUBISHI ELECTRIC CORP QLCC QCCJ, 28 unknown 8542.31.00.01
MD82C59B
Intersil Corporation
Check for Price No Transferred NO 5 V INTERRUPT CONTROLLER CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP28,.6 not_compliant 8542.31.00.01 3A001.A.2.C