Parametric results for: CA82C59A-8CN under Interrupt Controllers

Filter Your Search

1 - 10 of 978 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
CS82C59A-12Z96
Renesas Electronics Corporation
$1.0000 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
NCS37012MNTWG
onsemi
$1.7697 Yes Yes Obsolete ONSEMI 16 485G compliant 8542.39.00.01 onsemi EAR99 POWER SUPPLY SUPPORT CIRCUIT
NCS37012DBRG
onsemi
$1.7697 Yes Yes Obsolete ONSEMI 20 948AD compliant 8542.39.00.01 onsemi EAR99 POWER SUPPLY SUPPORT CIRCUIT
NCS37012DBG
onsemi
$1.7697 Yes Obsolete ONSEMI compliant 8542.39.00.01 onsemi EAR99 POWER SUPPLY SUPPORT CIRCUIT
CS82C59AZ
Renesas Electronics Corporation
$5.0599 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
CP82C59AZ
Renesas Electronics Corporation
$5.8674 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm RENESAS ELECTRONICS CORP PDIP DIP, 28 E28.6 compliant 8542.31.00.01 Renesas Electronics
CP82C59A-12Z
Renesas Electronics Corporation
$7.6472 Yes Obsolete 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm RENESAS ELECTRONICS CORP PDIP DIP, 28 E28.6 compliant 8542.31.00.01 Renesas Electronics
CS82C59A-12Z
Renesas Electronics Corporation
$9.5560 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
IS82C59AZ
Renesas Electronics Corporation
$10.9870 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 3 85 °C -40 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics
CS82C59AZ96
Renesas Electronics Corporation
$11.6070 Yes Active 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.45 compliant 8542.31.00.01 Renesas Electronics