Filter Your Search
41 - 50 of 5,123 results
![]() |
AM81C471-50JCB
AMD
|
Check for Price | No | Obsolete | 8 | 3 | 50 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 44 | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||
![]() |
YGV605
Yamaha LSI
|
Check for Price | No | Obsolete | Z80 | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 14 mm | 20 mm | YAMAHA CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | |||||||||
![]() |
UPD6462GS-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 12 X 24 CHARACTERS | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 6.1 mm | 6.7 mm | NEC ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | ||||||||||
![]() |
HD63484-6
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 16 | 6 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 80 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e0 | 75 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 81.28 mm | HITACHI LTD | DIP | DIP, DIP64,.9 | 64 | unknown | 8542.31.00.01 | ||||||||
|
SED1232DBE
Seiko Epson Corporation
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -2.4V TO -3.6V SUPPLY | 14 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N171 | Not Qualified | 85 °C | -30 °C | 171 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC141542P2
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 5 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | |||||||||||||||||||
![]() |
IMSG332F-11S
STMicroelectronics
|
Check for Price | Obsolete | 24 | 24 | YES | 5 V | DISPLAY CONTROLLER, CRT GRAPHICS DISPLAY | MOS | 1280 X 1024 PIXELS | R-CQFP-G100 | Not Qualified | 100 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STMICROELECTRONICS | QFP | CAVITY-UP, CERAMIC, QFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||||||
![]() |
KDA0485L-135
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8 | 4 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.52 mm | 29.3116 mm | 29.3116 mm | SAMSUNG SEMICONDUCTOR INC | LCC | QCCJ, | 84 | unknown | 8542.31.00.01 | |||||||||||
|
WD9929PL
Western Digital Corp
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SAA5552PS
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 3.3 V | GRAPHICS PROCESSOR | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.31.00.01 |