Filter Your Search
11 - 20 of 253 results
|
TMS32C6205DGWTA200
Texas Instruments
|
$14.5035 | Yes | No | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | ||||||
|
TMS320C6205ZWT200
Texas Instruments
|
$14.5035 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | e1 | 3 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments | ||||||
|
TMS320C6205GWTA200
Texas Instruments
|
$14.5035 | Yes | No | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments | |||||
|
TMS320C6205ZHK200
Texas Instruments
|
$14.8436 | Yes | Yes | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 288 | |||||||
|
TMS320C6205GHK200
Texas Instruments
|
$14.8880 | No | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | Not Qualified | e0 | 3 | 90 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 288 | |||||||
|
TMS320C6205DGHK200
Texas Instruments
|
$15.0609 | No | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | Not Qualified | e0 | 3 | 90 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 288 | ||||||||
|
TMS320C6205GHKA200
Texas Instruments
|
$17.8797 | No | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 288 | ||||||
|
TMS320C6204GHKA200
Texas Instruments
|
$18.0078 | No | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | BGA | 288 | ||||
|
TMS320C6204ZHKA200
Texas Instruments
|
$19.3681 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | MICRO BGA-288 | compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | BGA | 288 | |||
|
TMS32C6205DGHKA200
Texas Instruments
|
$20.8964 | No | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | MICRO BGA-288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 288 |